CTS Components 767163101GP

Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767163101GP.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Factory Futures

Future Electronics

Jameco

Inventory History

3 month trend:
-22.59%

CAD Models

Download CTS Components 767163101GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.705
Stock
35,107
44,627
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components766163101GPTR7
Res Thick Film NET 100 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components766163101GP
Res Thick Film NET 100 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components768163101GP
Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
SOMC Series 8 Elements 100 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16

Descriptions

Descriptions of CTS Components 767163101GP provided by its distributors.

Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Isolated, 1.5W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
767 Series 11.18 x 5.59 mm 2.3 W 100 Ohm ±2 % 50 V SMT Resistor Network -SOIC-16
RES ARRAY 8 RES 100 OHM 16SOIC
100¦¸ ¡À2% ¡À100ppm/¡æ 200mW SOIC-16 11.18mm*5.59mm*2.36mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE