CTS Components 766163101GP

Res Thick Film NET 100 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
$ 1.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766163101GP.

IHS

Datasheet7 pages5 years ago

Future Electronics

Factory Futures

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+19.80%

Alternate Parts

Price @ 1000
$ 1.738
$ 1.64
Stock
3,510
3,264
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components767163101GP
Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767163101GPTR13
Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
SOMC Series 8 Elements 100 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Resistor Thick Film NET 100 Ohm 2% 1.28W 100ppm/C ISOL Molded 16-Pin DIP Gull Wing SMD

Descriptions

Descriptions of CTS Components 766163101GP provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Isolated, 1.2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
766 Series 1.8 W 100 kOhm ±2 % 8 Res. Isolated SMT Resistor Network - SOIC-16
RES ARRAY 8 RES 100 OHM 16SOIC
100¦¸ ¡À2% ¡À100ppm/¡æ 160mW SOIC-16 9.9mm*3.9mm*1.75mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 766-163-101GP