CTS Components 767161473GP

Array/Network Resistor, Bussed, 1.5W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767161473GP.

IHS

Datasheet7 pages5 years ago

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 1.54
$ 0.707
Stock
90
6,864
Authorized Distributors
3
3
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
-
Number of Resistors
15
-
Tolerance
2 %
2 %
Power Per Element
1.5 W
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components766161473GP
Res Thick Film NET 47K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 47K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
SOMC Series 15 Elements 47 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
CTS Components767141473GP
Array/Network Resistor, Bussed, 1.3W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239

Descriptions

Descriptions of CTS Components 767161473GP provided by its distributors.

Array/Network Resistor, Bussed, 1.5W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES ARRAY 15 RES 47K OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE