CTS Components 766161102G

Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766161102G.

IHS

Datasheet5 pages20 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.66
$ 1.66
Stock
44,074
2,784
2,784
Authorized Distributors
0
5
5
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Ceramic
Ceramic
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-03-11
LTD Date2007-05-01

Descriptions

Descriptions of CTS Components 766161102G provided by its distributors.

Array/Network Resistor, Bussed, 1.8W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
RES ARRAY 15 RES 1K OHM 16SOIC
RES NTWK 1K OHM 2% 1.8W 16-PIN GULLWING SMD

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 766-161-102G
  • 766-161102G