What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 766161102GP

Array/Network Resistor, Bussed, 1.2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766161102GP.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Verical

DigiKey

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.63
$ 1.654
$ 1.654
Stock
2,784
62
62
Authorized Distributors
5
4
4
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Ceramic
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

4800P Series - Thick Film Surface Mounted Medium Body | RES ARRAY 15 RES 1K OHM 16SOIC
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components766141102GP
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components767161102GP
Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C BUS 20-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of CTS Components 766161102GP provided by its distributors.

Array/Network Resistor, Bussed, 1.2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
RES ARRAY 15 RES 1K OHM 16SOIC
1K¦¸ ¡À2% ¡À100ppm/¡æ 80mW SOIC-16 SMD mount 9.9mm*3.9mm*1.75mm
RES NET 766 16PIN 1K OHMS 2% L/F - TUBES
16Pin SMT Bussed 1k 2% R-Net N

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE