CTS Components 753125191AP

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount,...
$ 2.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 753125191AP.

IHS

Datasheet8 pages5 years ago
Datasheet4 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.598
$ 2.56
Stock
2,053
2,081
Authorized Distributors
4
4
Resistance
194 Ω
194 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
20
20
Tolerance
2 %
2 %
Power Per Element
40 mW
40 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components752105191APTR7
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.4W ±200ppm/C TERM Molded 10-Pin Single R
CTS Components752105191AP
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.4W ±200ppm/C TERM 10-Pin Single Row SMD Bulk
CTS Components752083471GP
Res Thick Film NET 470 Ohm 2% 1.2W ±200ppm/C ISOL 8-Pin Single Row SMD Bulk
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.28W ±100ppm/C TERM 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film Array 470 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Resistor Networks&arrays Thck Film 330/470Ohm 2 |Bourns, Inc. 4816P-3-331/471LF

Descriptions

Descriptions of CTS Components 753125191AP provided by its distributors.

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.82W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834
330¦¸,470¦¸ ¡À2% ¡À200ppm/¡æ 40mW SRT-12 8.76mm*2.03mm*2.53mm
RES NTWRK 20 RES MULT OHM 12SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE