CTS Components 752105191AP

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.4W ±200ppm/C TERM 10-Pin Single Row SMD Bulk
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752105191AP.

IHS

Datasheet8 pages5 years ago
Datasheet4 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+1300%

Alternate Parts

Price @ 1000
$ 2.23
$ 2.29
Stock
7,947
1,091
Authorized Distributors
5
4
Resistance
194 Ω
194 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
16
16
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components752081471GP
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 470ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0847
CTS Components752083471GP
Res Thick Film NET 470 Ohm 2% 1.2W ±200ppm/C ISOL 8-Pin Single Row SMD Bulk
Res Thick Film Array 470 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components742C083471JP
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 Medical T/R
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.28W ±100ppm/C TERM 16-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of CTS Components 752105191AP provided by its distributors.

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.4W ±200ppm/C TERM 10-Pin Single Row SMD Bulk
Array/Network Resistor, Terminator, 1.4W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856
330¦¸,470¦¸ ¡À2% ¡À200ppm/¡æ 80mW SRT-10 14.35mm*2.03mm*2.53mm
RES NTWRK 16 RES MULT OHM 10SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE