Bourns 4816P-2-104

Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-104.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages15 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.755
Stock
82,996
84,762
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
1.28 W
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film Array 100K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Res Thick Film Array 100K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 100K Ohm 2% ±200ppm/°C ISOL Molded 8-Pin 2012 Convex SMD Blister T/R
CTS Components746X101104JP
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R

Descriptions

Descriptions of Bourns 4816P-2-104 provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Molded ARRAY/NETWORK RESISTOR resistor network 1.28W 100kOhm 100ppm/C 2%
15 ±2% 100kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Thick Film Resistor Network, Full Reel; Resistance:1Mohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:-; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:80Mw Rohs Compliant: No |Bourns, Inc. 4816P-2-104

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P 2-104