Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 752083103GP

Res Thick Film NET 10K Ohm 2% 1.2W ±200ppm/C ISOL 8-Pin Single Row SMD Bulk
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752083103GP.

IHS

Datasheet8 pages5 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.7
$ 1.65
Stock
4,612
2,916
Authorized Distributors
5
4
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
-
4
Tolerance
2 %
2 %
Power Per Element
-
160 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CTS Components752101103GPTR7
Resistor Net 10k Ohm 2% 1.4w ±200ppm °C BUS 10-Pin Single Row Surface Mount Tape and Reel
CTS Components752091103GP
Resistor Network/Array 8 Bussed 10k Ohm 2% 80mW Power per Element 200ppm SRT-9
CTS Components752091103GPTR7
Res Thick Film NET 10K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD T/R
CRA06E Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
CRA04S Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of CTS Components 752083103GP provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.2W ±200ppm/C ISOL 8-Pin Single Row SMD Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0847
Chip Resistor 10kΩ ±2% ±200ppm/°C 240mW SMD, 11.81mm L × 2.41mm H
RES ARRAY 10K OHM 4 RES 8-SRT
752083103GP, CTS Corporation
10K Ohms 2% Isolated Network

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE