Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 752091103GP

Resistor Network/Array 8 Bussed 10k Ohm 2% 80mW Power per Element 200ppm SRT-9
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752091103GP.

IHS

Datasheet8 pages5 years ago

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-3.06%

Alternate Parts

Price @ 1000
$ 1.72
$ 1.74
Stock
60,352
92,619
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CTS Components753091103GPTR7
Res Thick Film NET 10K Ohm 2% 0.64W ±200ppm/C BUS 9-Pin Single Row SMD T/R
Yageo GroupYC158TJR-0710KL
Network Chip Resistor Thick Film 10kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
CTS Components742C163103JP
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 2512(8 X 1206) Convex SMD Automotive T/R
CTS Components752101103GPTR7
Resistor Net 10k Ohm 2% 1.4w ±200ppm °C BUS 10-Pin Single Row Surface Mount Tape and Reel
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of CTS Components 752091103GP provided by its distributors.

Resistor Network/Array 8 Bussed 10k Ohm 2% 80mW Power per Element 200ppm SRT-9
Res Thick Film NET 10K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
Chip Resistor 10kΩ ±2% ±200ppm/°C 80mW SRT-9 SMD 13.08mm × 2.03mm × 2.53mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 752-091-103GP