Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 752083103GPTR7

752 Series 0.16 W 10 kOhm ±2 % 4 Res. 8 SRT Isolated SMT Resistor Network
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752083103GPTR7.

IHS

Datasheet8 pages5 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.65
$ 1.7
Stock
2,916
4,612
Authorized Distributors
4
5
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
4
-
Tolerance
2 %
2 %
Power Per Element
160 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CTS Components752103103GP
Res Thick Film NET 10K Ohm 2% 1.4W ±200ppm/C ISOL 10-Pin Single Row SMD Bulk
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
CRA06E Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
CRA04S Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array
CTS Components743C083103JP
Res Thick Film Array 2008 10K Ohm 5% 2/5W 200ppm/ÝC ISOL 8-Pin Concave SMD T/R
KOA SpeerCN1J4ATTD103J
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of CTS Components 752083103GPTR7 provided by its distributors.

752 Series 0.16 W 10 kOhm ±2 % 4 Res. 8 SRT Isolated SMT Resistor Network
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0847
RES ARRAY 4 RES 10K OHM 8SRT
10KΩ ±2% ±200ppm/℃ 160mW SRT-8 SMD mount 11.81mm*2.03mm*2.53mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE