Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 752091103GPTR7

Res Thick Film NET 10K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD T/R
$ 1.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752091103GPTR7.

IHS

Datasheet8 pages5 years ago

Factory Futures

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-22.51%

CAD Models

Download CTS Components 752091103GPTR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.679
$ 1.72
Stock
92,617
60,530
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CTS Components753091103GPTR7
Res Thick Film NET 10K Ohm 2% 0.64W ±200ppm/C BUS 9-Pin Single Row SMD T/R
Yageo GroupYC158TJR-0710KL
Network Chip Resistor Thick Film 10kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
CTS Components752101103GPTR7
Resistor Net 10k Ohm 2% 1.4w ±200ppm °C BUS 10-Pin Single Row Surface Mount Tape and Reel
CTS Components742C163103JP
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 2512(8 X 1206) Convex SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of CTS Components 752091103GPTR7 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD T/R
752 Series 0.08 W 10 kOhm ±2 % 8 Res. 9 SRT Bussed SMT Resistor Network
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
Chip Resistor 10kΩ ±2% ±200ppm/°C 80mW SRT-9 SMD 13.08mm × 2.03mm × 2.53mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE