CTS Components 746X101473JP

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 746X101473JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.94%

CAD Models

Download CTS Components 746X101473JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.025
Stock
424,830
165,738
Authorized Distributors
6
6
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
31 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components742C163473JP
Res Thick Film Array 47K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
PanasonicEXB-2HV473JV
Res Thick Film Array 47K Ohm 5% 0.25W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
PanasonicEXB-N8V473JX
Chip Resistor Array / Isolated Circuit / Type 2A 0402x4 / 4 resistors / 8 termi
Yageo GroupYC158TJR-0747KL
Res Thick Film Array 47K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper T/R
RES NTWK ARRAY 47K OHM 1/16W 5% 0603 8 ELEMENT SMD
Yageo GroupYC104-JR-0747KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 47000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0206

Descriptions

Descriptions of CTS Components 746X101473JP provided by its distributors.

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
Resistor Thick Film Array 1306 47k Ohm 5% 1/4 Watt 200ppm °C B¦s 10-Pin Convex Surface Mount Tape and Reel
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT
74x Series 8 Element 47 kOhm ±5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE