CTS Components 746X101331JP

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 746X101331JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-7.58%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.025
Stock
16,196
72,772
Authorized Distributors
6
5
Resistance
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
31 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.031W, 330ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, 1206
PanasonicEXB-2HV331JV
Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB2HV331JV
PanasonicEXB-N8V331JX
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 330Ohm, 50V, 5% +/-Tol, 200Ppm/Cel,
Yageo GroupYC248-JR-07330RL
Res Thick Film Array 330 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
PanasonicEXB-18V331JX
Res Thick Film Array 330 Ohm 5% 0.1 (1/10)W ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD Punched Carrier T/R

Descriptions

Descriptions of CTS Components 746X101331JP provided by its distributors.

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RES ARRAY 8 RES 330 OHM 1206
330¦¸ ¡À5% ¡À200ppm/¡æ 31mW 1206 3.2mm*1.6mm*700¦Ìm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE