CTS Components 745C101474JP

Res Thick Film Array 470K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C101474JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Future Electronics

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.258
$ 0.315
Stock
96
41,021
Authorized Distributors
4
6
Resistance
470 kΩ
470 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-A10P474J
Res Thick Film NET 470K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
PanasonicEXB-2HV474JV
Res Thick Film Array 470K Ohm 5% 0.25W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
PanasonicEXB-E10C474J
Res Thick Film NET 470K Ohm 5% 200ppm/C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Resistor, Array, 470 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film
CTS Components742C163474JP
Res Thick Film Array 470K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Thick Film Array 470K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Concave SMD Paper T/R

Descriptions

Descriptions of CTS Components 745C101474JP provided by its distributors.

Res Thick Film Array 470K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 470000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
74x Series 8 Element 470 kOhm ±5 % 6.4 x 3.1 mm SMT Chip Resistor Array
RES ARRAY 8 RES 470K OHM 2512

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE