Bourns CAT25-474JALF

Resistor, Array, 470 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT25-474JALF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.161
Stock
5,813
54,761
Authorized Distributors
0
6
Resistance
470 kΩ
470 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1608
1608
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-E10C474J
Res Thick Film NET 470K Ohm 5% 200ppm/C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB-2HV474JV
Res Thick Film Array 470K Ohm 5% 0.25W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
CTS Components742C163474JP
Res Thick Film Array 470K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
PanasonicEXB-A10P474J
Res Thick Film NET 470K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
Res Thick Film Array 470K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Res Thick Film Array 470K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns CAT25-474JALF provided by its distributors.

Resistor, Array, 470 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 470000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608
RES NTWK 470K OHM 25WV 5% 1608
Resistor Network,ruthenium Oxide,470Kohms,25Wv,5+/-% Tol,-200,200Ppm-Tc,1608-Case Rohs Compliant: Yes |Bourns CAT25-474JALF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.