CTS Components 742C083103JPTR

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 742C083103JPTR.

IHS

Datasheet11 pages3 years ago
Datasheet4 pages14 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-20.38%

CAD Models

Download CTS Components 742C083103JPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
Stock
69,924
2,178,885
Authorized Distributors
1
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEXB-V8V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R
Res Thin Film NET 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
Res Thick Film Array 10K Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
KOA SpeerCN1J4ATTD103J
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CRA06E Series 4 Element 10 kOhm ± 5 % 50 V SMT Thick Film Resistor Array

Descriptions

Descriptions of CTS Components 742C083103JPTR provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Molded ARRAY/NETWORK RESISTOR resistor network 10kOhm 200ppm/C 5%
RES ARRAY 10K OHM 4 RES 1206

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742C-083-103JPTR