Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 741C083000XP

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741C083000XP.

IHS

Datasheet11 pages3 years ago
Datasheet11 pages4 years ago
Datasheet11 pages5 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-11.86%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.019
Stock
25,172
3,031,771
Authorized Distributors
4
6
Resistance
0 Ω
0 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0402
0804
Number of Resistors
4
4
Tolerance
-
0 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEXB-28VR000X
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-38VR000V
Resistor Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8VR000V
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-JR-070RL
Res Thick Film Array 0 Ohm ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0408

Descriptions

Descriptions of CTS Components 741C083000XP provided by its distributors.

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 0ohm, Surface Mount, 0408
Resistor Networks & Arrays 0 Ohms Jumper Isolated
0Ω 62.5mW 0804 SMD mount 2mm*1mm*500μm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE