
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 60-73L7R47JCT-ND | 12,194 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | 73L7R47J | 0 | 2K | Bulk | ||||||||
| Richardson RFPD | 73L7R47J | Contact | 8K | 10h | ||||||||
| Master Electronics | 73L7R47J | 0 | 2K | |||||||||
| Avnet | 73L7R47J | 0 | 8K | 6h |
Download datasheets and manufacturer documentation for CTS Components 73L7R47J.
Download CTS Components 73L7R47J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of CTS Components 73L7R47J provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components 73L7R47J.