Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1622825-2

Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1622825-2.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 2-1622825-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-06-16
LTD Date2021-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-1622825-2
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR47JTE
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR47JTE
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-1TRQJR47U
ERJ Series 2512 0.47 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 0.51 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TRQJR43U
Res Thick Film 2512 0.43 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 2-1622825-2 provided by its distributors.

Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 0.6856V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Resistor, Thick Film, Res 0.47 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity RL73K3AR47J
CURRENT SENSE RES, 0R47, 5%, 1 W, 2512; Resistance: 0.47ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K3AR47J