
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 110-416F48022IKRCT-ND | 2,967 | 1 | Cut Tape | ||||||||
| Richardson RFPD | 416F48022IKR | Contact | 3K | 23h | ||||||||
| Onlinecomponents.com | 416F48022IKR | 0 | 1K | Bulk | ||||||||
| Master Electronics | 416F48022IKR | 0 | 1K | |||||||||
| Avnet | 416F48022IKR | 0 | 3K | 19h |
Download CTS Components 416F48022IKR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of CTS Components 416F48022IKR provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names: