| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CX2016DB48000C0WLLA1 | 3,000 | 1K | |||||||||
| Verical | CX2016DB48000C0WLLA1 | 3,000 | 1K | |||||||||
| DigiKey | 478-CX2016DB48000C0WLLA1CT-ND | 17,871 | 1 | Cut Tape | ||||||||
| TTI | CX2016DB48000C0WLLA1 | 0 | 3K | Tape & Reel | 20h | |||||||
| Newark | CX2016DB48000C0WLLA1 | 0 | 3K |
Download datasheets and manufacturer documentation for KYOCERA AVX CX2016DB48000C0WLLA1.
Download KYOCERA AVX CX2016DB48000C0WLLA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX CX2016DB48000C0WLLA1 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CX2016DB48000C0WLLA1.