CTS Components 407F35D016M0000

Parallel - Fundamental Quartz Crystal, 16MHz Nom
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 407F35D016M0000.

Electro Sonic

Datasheet5 pages4 years ago

CAD Models

Download CTS Components 407F35D016M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.766
Stock
0
1,446
Authorized Distributors
3
6
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, 16Mhz, 18Pf, 11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-16.000MHZ-D4-T
ECS InternationalECS-160-18-5PXEN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-160-18-5PX-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS16BSM-1
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2

Descriptions

Descriptions of CTS Components 407F35D016M0000 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal 16MHz 18pF 4-Pin CSMD T/R
CRYSTAL 16.0000MHZ 18PF SMD

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE