Abracon ABLS-16.000MHZ-K4T

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-16.000MHZ-K4T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

HQonline

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+26.29%

CAD Models

Download Abracon ABLS-16.000MHZ-K4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-160-18-5PXEN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-160-18-5PX-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS16BSM-1
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
CTS Components406C35D16M00000
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
CTS Components407F35D016M0000
Parallel - Fundamental Quartz Crystal, 16MHz Nom
ECS InternationalECS-160-20-5PX-TR
CSM-7X Series 16 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal

Descriptions

Descriptions of Abracon ABLS-16.000MHZ-K4T provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Standard, 16 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 30 ppm, ABLS
ABLS Series 16 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Low Profile Crystal
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom
Crystal, Hc49/u Smd, 16.000Mhz, 18Pf, 30Ppm @ 25C, 50Ppm -40+125C Industrial Automotive Temperature, Low Profile 4.2Mm Ht. Rohs Compliant: Yes
CRYSTAL, 16MHZ, 18PF, 11.5MM X 4.7MM; Frequency Nom: 16MHz; Crystal Case: SMD, 11.5mm x 4.7mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: ABLS Series; Operating T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-16.000MHZ-K-4-T
  • ABLS-16.000MHZ-K4-T
  • ABLS-16.000MHZ-K4T.