CTS Components 406I35E16M00000

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 406I35E16M00000.

Electro Sonic

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.537
$ 0.53
Stock
10,650
16,275
Authorized Distributors
4
4
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-08-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ECS InternationalECS-160-20-5PX-TR
CSM-7X Series 16 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal
CTS ComponentsATS16ASM-1
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
ECS InternationalECS-160-20-5P-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-160-20-28AX-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of CTS Components 406I35E16M00000 provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal 16MHz 20pF 4-Pin CSMD T/R
CRYSTAL 16.0000MHZ 20PF SMD

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE