CTS Components 209-8LPSTD

Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 209-8LPSTD.

Electro Sonic

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.691
$ 0.587
$ 0.587
Stock
0
55,070
55,070
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Contact Material
Copper
Copper
Copper
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
PC Pin
PC Pins
PC Pins
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
20 V
20 V
20 V
Mechanical Life
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CTS Components210-8MS
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
CTS Components209-8MS
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components210-8LPST
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H1KD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H0K
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H0KD
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of CTS Components 209-8LPSTD provided by its distributors.

Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
8Pos Slide DIP , SPST, ThroughHole, Flush Actuator, 100mA 20VDC, gold contact
Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 20VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE DIP SPST 0.1A 20V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE