Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 210-8LPST

Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 210-8LPST.

Electro Sonic

Datasheet3 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
-93.11%

Alternate Parts

Price @ 1000
$ 0.59
$ 0.727
$ 0.727
Stock
1,570
25,087
25,087
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Contact Material
Copper
Copper
Copper
Contact Plating
Gold, Tin
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
20 V
20 V
20 V
Mechanical Life
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components210-8MS
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
CTS Components209-8MS
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H1KD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
CTS Components209-8LPS
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H0KD
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of CTS Components 210-8LPST provided by its distributors.

Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 20VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE DIP SPST 100MA 20V
8 50V(DC) 17.78mm 1000Cycles 1000Cycles 100mA DIP Through hole mounting 21.8mm(Length)*4.57mm(height)

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2108LPST