Crouzet 88970001

Millenium 3 Nb12, 8 Inputs, 4 Relay Outputs, 24 Vdc Rohs Compliant: Yes |Crouzet 88970001
$ 214.023
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970001.

Farnell

Datasheet76 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Crouzet88970005
Millenium 3 Nb12, 8 Inputs, 4 Relay Outputs, 12 Vdc Rohs Compliant: Yes |Crouzet 88970005
Crouzet88970021
Programmable Logic Controller 24VDC 12 I/O (8) 24VDC Digital Inputs (1) USB
Crouzet88974043
CONTROLLER, PLC, SUP-V 100-240AC,8 DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Phoenix Contact2701069
NonoLine Base Unit (with Relay 100-240 V AC) nLC-050-100A-08I-04QRA-05A
Phoenix Contact2701056
NanoLine Base Unit (with relay 24 V AC/DC) nLC-050-024X-08I-04QRX-05A
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY

Descriptions

Descriptions of Crouzet 88970001 provided by its distributors.

Millenium 3 Nb12, 8 Inputs, 4 Relay Outputs, 24 Vdc Rohs Compliant: Yes |Crouzet 88970001
Crouzet 88970005 Millenium 3 NB12 24 V/DC Bare Board Logic Controller
MODULE LOGIC CONTROLLER 3 M3 NAKED BOARD 12RIO24VDC
Programmable Logic Controller 12 (8) 24VDC (4) Relay 4
Crouzet M3 NB12-8E/4S R- 24VDC - 88970001
MILLENIUM 3 NB12 8 INPUTS 4 AUTOMATION CONTROL
CONTROLLER, BARE BOARD, VER. NB12, 24VDC, M3
Bare Board Version NB12, 8 Digital
Digital Inputs = 8 / Number of Digital Inputs, Usable by Analogue = 4 / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 12 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current A = 8 / Scan Time ms = 50 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Battery Backup = Yes / Protection Rating = IP00 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR