Crouzet 88970005

Millenium 3 Nb12, 8 Inputs, 4 Relay Outputs, 12 Vdc Rohs Compliant: Yes |Crouzet 88970005
$ 221.96
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970005.

Electro Sonic

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Crouzet88970021
Programmable Logic Controller 24VDC 12 I/O (8) 24VDC Digital Inputs (1) USB
Crouzet88974021
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88974041
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
Phoenix Contact2700464
Programmable Logic Controller (PLC) DIN Rail 24VDC
Phoenix Contact2701030
Controller; PLC; Sup-V 24DC; 92mA; 6 Digital In; 4 Digital Out; DIN Rail Mnt; IP20

Descriptions

Descriptions of Crouzet 88970005 provided by its distributors.

Millenium 3 Nb12, 8 Inputs, 4 Relay Outputs, 12 Vdc Rohs Compliant: Yes |Crouzet 88970005
Crouzet 88970005 Millenium 3 NB12 24 V/DC Bare Board Logic Controller
CONTROLLER, BARE BOARD, NB12, 8DIGITAL(4ANALOG)/4RELAY, 12VDC, M3
Programmable Logic Controller 12 (8) 12VDC (4) Relay 4
MODULE LOGIC CONTROLLER 3 M3 NB12 12VDC
MILLENIUM 3 NB12 8 INPUTS 4 AUTOMATION CONTROL
Crouzet M3 NB12-8E/4S R 12VDC - 88970005
Electromechanical Relay Development Tool
Digital Inputs = 8 / Number of Digital Inputs, Usable by Analogue = 4 / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 12 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Load Current A = 8 / Scan Time ms = 50 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Battery Backup = Yes / Protection Rating = IP00 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR