Crouzet 84871130

Electromechanical Relay 24V to 240VAC 5A SPDT (35x69x92.6)mm DIN Rail Current Control Relay
$ 183.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84871130.

Master Electronics

Datasheet4 pages19 years ago
Datasheet5 pages0 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+117%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Schneider Electric821TD10H-UNI
Time Delay Relay; 15 A; 24 VDC; SPDT; Time Range 0.1s-10 days; Blade Square Base
OmronH3CA-A
Time Delay Relay, Solid State, SPDT, 3A 24-240VAC/12-240VDC, 11 Pin H3CA Series
OmronH3CA-FA
Multi Function Time Delay Relay; Screw; 0.1 s - 9990 h; 1 Contacts; SPDT
Phoenix Contact2966207
Plc Relay, Consisting Of Base Terminal Block PLC-BSC
Phoenix Contact2900305
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2966294
Electromechanical Relay 220VDC 230VAC 73.3KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module

Descriptions

Descriptions of Crouzet 84871130 provided by its distributors.

Electromechanical Relay 24V to 240VAC 5A SPDT (35x69x92.6)mm DIN Rail Current Control Relay
Relay, Current Sensing, Spdt, 0.01A; Product Range:Hih Series; Contact Configuration:Spdt; Contact Current:5A; Relay Mounting:Din Rail; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:250V; Carry Current:5A Rohs Compliant: Yes |Crouzet 84871130
Contact Configuration = 2CO / Monitoring Current Min. - AC mA = 100 / Monitoring Current Max. - AC A = 10 / Monitoring Current Min. - DC mA = 100 / Monitoring Current Max. - DC A = 10 / Contact Current - AC A = 5 / Contact Current - DC A = 5 / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 250 / Operating Voltage Min. V = 20.4 / Operating Voltage Max. V = 264 / Power Consumption VA = 3.5 / Frequency Min. Hz = 40 / Frequency Max. Hz = 70 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP30 / Width mm = 35 / Height mm = 92.6 / Depth mm = 69

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84871130*