Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2966294

Electromechanical Relay 220VDC 230VAC 73.3KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module

$ 32.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2966294.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

Electro Sonic

TME

Amar Radio Corporation

Inventory History

3 month trend:
-15.60%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity3-1416100-4
Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
TE Connectivity6-1415073-1
Power Relay, Spdt, 16A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 6-1415073-1..
TE Connectivity1887113-1
Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13.7mm*26.7mm
PanasonicAPF30260
Power/Signal Relay, SPDT, Momentary, 0.003A (Coil), 60VDC (Coil), 175mW (Coil), DC Input, AC Output
Electromechanical Relay SPDT 3A 48VDC 12.8KOhm Through Hole
TE Connectivity2-1393115-1
Electromechanical Relay 240VAC 9.11KOhm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay

Descriptions

Descriptions of Phoenix Contact 2966294 provided by its distributors.

Electromechanical Relay 220VDC 230VAC 73.3KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix,PLC-RSC-230UC/21AU,Relay module,Universal relay SPDT DINRail installation,threaded mounting 6.2mm(width)*80mm(height)
Phoenix Contact Interface Relay and Base; PLC-RSC-230UC/21AU; Universal; 50mA; SPDT; 230VAC/DC IN; DIN Rail Mount; Screw Connection
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 230 V AC/220 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG