Schneider Electric 821TD10H-UNI

Time Delay Relay, SPDT, 15A, 12-240V AC/DC, 10 Function, DIN Mount, Multi-Function
$ 115.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 821TD10H-UNI.

Electro Sonic

Datasheet6 pages17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+101%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric 821TD10H-UNI provided by its distributors.

Time Delay Relay, SPDT, 15A, 12-240V AC/DC, 10 Function, DIN Mount, Multi-Function
Time Delay Relay; 15 A; 24 VDC; SPDT; Time Range 0.1s-10 days; Blade Square Base
Time Delay Relay 12 to 240VDC 12 to 240VAC 15A SPDT(90x17.6x65)mm DIN Rail
15 Amp Rating Time Delay Timing Relay
Time Delay Relay 12-240VAC/DC 15A SPDT 100ms to 10 Days 8 Time Scale 10 Time Functions DIN Rail Mount
TIME DELAY RELAY, SPDT, 10DAYS,12 to 240VAC/DC
Multi-Delay Relay, SPDT, Momentary, 0.007A (Coil), 240VDC (Coil), 1700mW (Coil), 15A (Contact), 24VDC (Contact), 0.1s Adj Min, AC/DC Input, AC/DC Output, DIN-Rail Mount
TIME DELAY RELAY, SPDT, 10DAYS, 240VAC; Contact Voltage VDC:24V; Time Min:0.1s; Time Max:10Days; Product Range:820 Series; Contact Configuration:SPDT; Contact Current:15A; Relay Mounting:DIN Rail; Contact Voltage VAC:240V RoHS Compliant: Yes
SCHNEIDER ELECTRIC 821TD10H-UNI Timer Relay, 10 hr, 15A, SPDT, 12-240VAC/D. More details: Timer Relay, On Delay (Power On), Repeat Cycle (Starting Off), Interval (Power On), Off Delay (S Break), Retriggerable One Shot, Repeat Cycle (Starting On), Pulse Generator, One Shot, On/Off Delay (S Make/Break), Memory Hold (S Make), 6 Pins, DIN Rail Base Type, Contact Form SPDT, 15A Contact Amp Rating (Resistive), Min. Time Setting 0.1 sec., Max. Time Setting 10 hr., Coil Volts 12 to 240VAC/DC, Coil VA Rating 3, Panel Mounting, Silver Alloy Contact Material, 50/60 Hz, Status Indicator LED

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 821TD10H-UNI.