Crouzet 84871122

Relay, Monitor, E-mech, Cur-rtg 5A, Ctrl-v 24-240AC/DC, Vol-rtg 250AC/DC, Din Rail Mnt
$ 138.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84871122.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-6.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Schneider Electric821TD10H-UNI
Time Delay Relay; 15 A; 24 VDC; SPDT; Time Range 0.1s-10 days; Blade Square Base
OmronH3CA-A
Time Delay Relay, Solid State, SPDT, 3A 24-240VAC/12-240VDC, 11 Pin H3CA Series
OmronH3CA-FA
Multi Function Time Delay Relay; Screw; 0.1 s - 9990 h; 1 Contacts; SPDT
Phoenix Contact2966207
Plc Relay, Consisting Of Base Terminal Block PLC-BSC
Phoenix Contact2900305
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2966294
Electromechanical Relay 220VDC 230VAC 73.3KOhm 0.05A SPDT(6.2x94x80)mm DIN Rail Relay Module

Descriptions

Descriptions of Crouzet 84871122 provided by its distributors.

RELAY, MONITOR, E-MECH, CUR-RTG 5A, CTRL-V 24-240AC/DC, VOL-RTG 250AC/DC, DIN RAIL MNT
Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (( 92.8mm 17.5mm 97mm)) DIN Rail Control Relay
Relay, Current Sensing, Spdt, 20A; Product Range:Mic Series; Contact Configuration:Spdt; Contact Current:5A; Relay Mounting:Din Rail; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:250V; Supply Voltage Max:240V Rohs Compliant: Yes |Crouzet 84871122
Contact Configuration = 1CO / Monitoring Current Min. - AC A = 2 / Monitoring Current Max. - AC A = 20 / Contact Current - AC A = 5 / Contact Current - DC A = 5 / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 250 / Operating Voltage Min. V = 20.4 / Operating Voltage Max. V = 26.4 / Power Consumption VA = 3 / Frequency Min. Hz = 40 / Frequency Max. Hz = 70 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP30 / Width mm = 17.5 / Height mm = 90 / Depth mm = 97

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84871122*