Descriptions of Crouzet 84134111 provided by its distributors.
Solid State Relay, 1-P, 25A, 660VAC, 90-280VAC Control, 48-660VAC Load, Zero Crossing, IP00
RELAY, SOLID STATE, 25A; Current rating:25A; Current, leakage:20mA; Current, load:25A; Current, load max:10mA; Current, load min:5mA; Current, surge:150A; Current, surge single cycle:500A; Output type:Thyristor; Temp, op. max:80°C; Temp, op. min:-20°C; Time, t off:30ms; Time, t on:20ms; Voltage, control AC max:280V; Voltage, control AC min:90V; Voltage, control DC max:280V; Voltage, control DC min:90V; Voltage, dropout:10mV; Voltage, input max:280V ac; Voltage, input min:90V ac; Voltage, isolation:4000V; Voltage, load RMS max:660V; Voltage, load RMS min:48V; Voltage, output max:660V ac; Voltage, output min:48V ac