Crouzet 83873102

Switch Limit N.O./N.C. SPDT Side Roller Lever Cable 6A 240VAC 125VDC Rotary Screw Mount
$ 114.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 83873102.

IHS

Datasheet6 pages4 years ago

element14 APAC

Master Electronics

TME

Farnell

Inventory History

3 month trend:
+32.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83870102
Limit Switch 10A 10A 500VDC SPDT Top Push Roller Standard Spring Return 2.24 lb OF Metal
Crouzet83871101
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
LIMIT SWITCH, METAL, SIDE EXIT 1M CBL,1NC 1NO, SIDE ROTARY LEVER, NYLON 18MM ROLLER
Limit Switch, Plastic, 1M Cable, 1NC 1NO, Side Rotary, STD Lever, Nylon 18mm Roller
HoneywellNGCPB10AX01B
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable

Descriptions

Descriptions of Crouzet 83873102 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Roller Lever Cable 6A 240VAC 125VDC Rotary Screw Mount
LIMIT SWITCH 2.0 METER CABLE(STANDARD) CONNECTOR SIDE EXIT FOR THE CABLE
SEALED LIMIT SWITCH 838730 LEVER=A GALET A 2 SENS D'ATTAQUE PISTE.A CABLE LENGTH=2.00 OUTPUT=LATERALE VERSION UL
Limit Switch Classic 8387 Series 838731 Cable Output Lat 2 Meters
Off-Mom,On-Mom DPST-NO/NC 15gfm 10000000Cycles 500000Cycles 6A(AC),550mA(DC)
LIMIT SWITCH, 250V, 3A, ROLLER PLUNGER; Limit Switch Actuator:Roller Plunger; Contact Configuration:-; Contact Current AC Max:3A; Contact Voltage AC Max:250V; Operating Force Max:-; Product Range:-; Con
Limit Switch, 250V, 3A, Roller Plunger; Actuador Interruptor De Límite:Pistón Con Roldana; Fuerza De Funcionamiento Máx.:-; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:24V; Contacto, Intensidad Ac Max:3A |Crouzet 83873102

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83 873 102