Crouzet 83870102

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 240VAC 125VDC Linear Cable
$ 91.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 83870102.

Master Electronics

Datasheet6 pages4 years ago

element14 APAC

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Crouzet83870101
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83872102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount
LIMIT SWITCH, METAL, SIDE EXIT 1M CBL,1NC 1NO, SIDE ROTARY LEVER, NYLON 18MM ROLLER
Limit Switch, Plastic, 1M Cable, 1NC 1NO, Side Rotary, STD Lever, Nylon 18mm Roller
HoneywellNGCPB10AX01B
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable

Descriptions

Descriptions of Crouzet 83870102 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 240VAC 125VDC Linear Cable
SEALED LIMIT SWITCH 838700 PLUNGER=SIMPLE CABLE LENGTH=2.00 OUTPUT=LATERALE VERSION UL
LIMIT SWITCH, ENCLOSED, POSITIVE OPENING, SPDT-DB, SIDE EXIT, 2 METER CABLE
Off-Mom,On-Mom DPST-NO/NC 10.2N 10000000Cycles 500000Cycles 6A(AC),550mA(DC)
LIMIT SWITCH, 250V, 3A, PLUNGER; Limit Switch Actuator:Plunger; Contact Configuration:-; Contact Current AC Max:3A; Contact Voltage AC Max:250V; Operating Force Max:-; Product Range:-; Contact Current 28C5970
Limit Switch, 250V, 3A, Plunger; Actuador Interruptor De Límite:Pistón; Fuerza De Funcionamiento Máx.:-; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:24V; Contacto, Intensidad Ac Max:3A; Contacto, Intensidad Dc Max:- |Crouzet 83870102

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR