Crouse-Hinds T15

Fuse Plug Slow Blow Acting 15A 125V Threaded Socket Plug 29.46 X 34.93mm Box UL
$ 12.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds T15.

IHS

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 100A 1.5A 0.09Ohms Fast Blow
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse0679L9150-01
Electric Fuse, Very Fast Blow, 15A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Fuse, Surface Mount, 15 A, Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], Brick CB61F
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus

Descriptions

Descriptions of Crouse-Hinds T15 provided by its distributors.

Fuse Plug Slow Blow Acting 15A 125V Threaded Socket Plug 29.46 X 34.93mm Box UL
Electric Fuse, Time Delay Blow, 15A, 125VAC, 10000A (IR), Inline/holder
Eaton Corporation Ctn Of 4 - Fusetron Dual Element Fuse Ty
Specialty Fuses 125V 15A Time Delay Dual Element Plug
ACCESSORY;FUSE PLUG;SLOW BLOW;TYPE T;15A;125V
Plug Fuse, 15A, 10kA at 125V AC, 4 PK
T-15, Eaton Electrical / Coiltronics / Bussmann
FUSETRON DUAL ELEMENT FUSE TYPE T
FUSE, 15A, 125V, TIME DELAY; Product Range:Type T Series; Fuse Current:15A; Voltage Rating VAC:125VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:-; Fuse Size Imperial:-; Blow Characteristic:Time Delay; Fuse Terminals:Edison Base RoHS Compliant: No

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-15