Wolfspeed XRCGRNL1000000M01

Xlamp Xr-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XRCGRN-L1-0000-00M01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XRCGRNL1000000M01.

IHS

Datasheet25 pages5 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-08-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-03-26
LTD Date2021-06-25

Related Parts

LED Uni-Color Green 2-Pin SMD T/R
High Power LEDs - Single Color XLAMP XPE LED GR
LED Uni-Color Green 2-Pin SMD EP T/R
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package
591-3001-013F,591 SERIES GREEN, RED LED,576 / 634 NM 4-PIN, ROUND LENS SMD PACKAGE
LED Circuit Board Indicator Surface Mnt 3mm Bulb Rt Ang Ylw/Green 11.3mcd Round

Descriptions

Descriptions of Wolfspeed XRCGRNL1000000M01 provided by its distributors.

Xlamp Xr-C Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XRCGRN-L1-0000-00M01
LED Uni-Color Green 2-Pin SMD T/R
528nm(520~535) 100¡ã 3.7V 350mA SMD 9mm*7mm*4.6mm
XLAMP XR-C GRN MIN 39.8LM@350M

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRCGRN-L1-0000-00M01