Wolfspeed XPEROY-L1-0000-00901

LED Uni-Color Royal Blue Automotive 2-Pin SMD EP T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEROY-L1-0000-00901.

Newark

Datasheet23 pages10 years ago

Farnell

Related Parts

CREE XBDROY-00-0000-000000L01.. HIGH BRIGHTNESS LED, XBD, ROYAL BLUE, 500mW
LED Uni-Color Blue Automotive 2-Pin SMD EP T/R
LED Uni-Color Blue Automotive 2-Pin SMD EP T/R
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR

Descriptions

Descriptions of Wolfspeed XPEROY-L1-0000-00901 provided by its distributors.

LED Uni-Color Royal Blue Automotive 2-Pin SMD EP T/R
XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE
Led, Hb, Royal Blue, 350Mw, Full Reel; Product Range:Xlamp Xp-E Series; Led Color:Royal Blue; Wavelength Typ:465Nm; Viewing Angle:130°; Luminous Flux @ Test:80.6Lm; Forward Current If Max:1A; Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPEROY-L1-0000-00901

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi