| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | XTEARY-02-0000-000000N03 | 0 | 250 | Tape & Reel | 14h | |||||||
| TTI Europe | XTEARY-02-0000-000000N03 | 0 | 250 | Tape & Reel | 15h | |||||||
| Arrow Electronics | XTEARY-02-0000-000000N03 | 0 | 250 | |||||||||
| AAA CHIPS | XTEARY-02-0000-000000N03 | 2,098 | 10h | |||||||||
| Newark | XTEARY-02-0000-000000N03 | 0 | 250 | Tape & Reel |
Download Wolfspeed XTEARY-02-0000-000000N03 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Wolfspeed XTEARY-02-0000-000000N03 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names: