Wolfspeed XTEARY-00-0000-000000P04

LED Uni-Color Royal Blue Automotive 2-Pin SMD EP T/R
$ 1.61
Datasheet

Price and Stock

DistributorSKUMinPkg
AvnetXTEARY-00-0000-000000P0401K
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEARY-00-0000-000000P04.

Newark

Datasheet16 pages12 years ago

Related Parts

Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEROY-L1-0000-00A02
LED Uni-Color Blue Automotive 2-Pin SMD EP T/R
LED Uni-Color Blue 2-Pin SMD T/R
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR

Descriptions

Descriptions of Wolfspeed XTEARY-00-0000-000000P04 provided by its distributors.

LED Uni-Color Royal Blue Automotive 2-Pin SMD EP T/R
LED XTE 455NM ROY BLUE 575MW SMD
XLAMP XT-E LIGHT EMITTING DIODE ROYAL BLUE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi