| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | XTEARY-00-0000-000000N01 | 0 | 1K | Tape & Reel | 6h | |||||||
| TTI Europe | XTEARY-00-0000-000000N01 | 0 | 1K | Tape & Reel | 1d | |||||||
| Arrow Electronics | XTEARY-00-0000-000000N01 | 0 | 1K | |||||||||
| Mouser | 941-XTEARY0000N01 | 2 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XTEARY-00-0000-000000N01 | 2 | 2 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Wolfspeed XTEARY-00-0000-000000N01.
Download Wolfspeed XTEARY-00-0000-000000N01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Wolfspeed XTEARY-00-0000-000000N01 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XTEARY-00-0000-000000N01.