Wolfspeed XQEGRN-00-0000-000000D01

Single Color LED, Green, T-3/4, 1.872mm
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEGRN-00-0000-000000D01.

IHS

Datasheet70 pages3 years ago

Cree SCT

Inventory History

3 month trend:
+51.60%

CAD Models

Download Wolfspeed XQEGRN-00-0000-000000D01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.5mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.5mm
Triple Color LED, Red Orange/green/blue, Water Clear, 1.6mm
Micro LED SMD LED '598 SERIES' 0606 PACKAGE (1.6mm X 1.6mm X 0.7mm) Bi-Color
Dual Color LED, Yellow/green, Water Clear, 1.6mm

Descriptions

Descriptions of Wolfspeed XQEGRN-00-0000-000000D01 provided by its distributors.

Single Color LED, Green, T-3/4, 1.872mm
LED Uni-Color Green 2-Pin SMD T/R
High Power LEDs - Single Color GREEN, 107LM
Xlamp Xq-E Light Emitting Diode Green Rohs Compliant: Yes
528nm(520~535) 125¡ã 2.85V 350mA SMD 1.6mm*1.6mm*1.73mm
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi