Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8720-307F

Triple Color LED, Red Orange/green/blue, Water Clear, 1.6mm
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8720-307F.

IHS

Datasheet2 pages8 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+127%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dual Color LED, Yellow/green, Water Clear, 1.6mm
Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discr
Micro LED SMD LED '598 SERIES' 0606 PACKAGE (1.6mm X 1.6mm X 0.7mm) Bi-Color
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.5mm
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.5mm
CML 7018X1/5 LED SMT 0606 1.7V 6.4mcd 70deg Red/Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 598-8720-307F provided by its distributors.

Triple Color LED, Red Orange/green/blue, Water Clear, 1.6mm
LED; 0606 SMT ,REDORANGE/GREEN/BLUE, ALINGAP/INGAN, CLEAR LENS,140 DEG VIEWING
Micro LED SMD LED (1.6mm X 1.6mm X 0.7mm) Tri-Color
SMD LED 0606 (1616) Flat Top Rectangular Colorless/Red/Green/Blue, 625nm/525nm/470nm, 140°, 2.2V/3V/3.2V, 20mA, 1.6mm × 1.6mm × 700μm
MULTICOLOR LED, 0606, RED ORG/GRN/BLUE; LED Color:Red Orange / Green / Blue; Luminous Intensity / Color:80mcd / 150mcd / 60mcd; Viewing Angle:140°; Forward Voltage / Color:2.2V / 3V / 3.2V; Forward Current / Color:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8720307F
  • 5988720307F