Wolfspeed XQEATT-00-0000-000000A80

LED Uni-Color Cool White 10500K 65 2-Pin T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEATT-00-0000-000000A80.

IHS

Datasheet12 pages9 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-11-18

Related Parts

LED Uni-Color Neutral White 4000K 80 2-Pin T/R
LED Uni-Color Neutral White 4000K 80 2-Pin SMD
LED Uni-Color Blue Automotive 2-Pin T/R
LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin SMD T/R
LED Low-Power Tri-Color Blue/Green/Hyper Red 460nm/515nm/630nm 3.3V/3.3V/2V 4-Pin SMD T/R
LED Tri-Color Blue/Green/Hyper Red 460nm/515nm/630nm 4-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XQEATT-00-0000-000000A80 provided by its distributors.

LED Uni-Color Cool White 10500K 65 2-Pin T/R
Single Color LED, Cool White, 1.6mm
LED XLAMP XQ-E TORCH COOL WH SMD
XQE GEN 2 TORCH SPEC LIGHT EMITTING DIODE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi