Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APTF1616LSEEZGKQBKC

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin SMD T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTF1616LSEEZGKQBKC.

IHS

Datasheet4 pages3 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+159%

CAD Models

Download Kingbright APTF1616LSEEZGKQBKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Tri-Color Blue/Green/Hyper Red 460nm/515nm/630nm 3.3V/3.3V/2V 4-Pin SMD T/R
LED Tri-Color Blue/Green/Hyper Red 460nm/515nm/630nm 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
LED Bi-Color Green/Yellow 565nm/590nm 4-Pin SMD T/R
LED Tri-Color Blue/Green/Red 465nm/520nm/640nm 4-Pin SMD T/R
Dual Color LED, Red/yellow, Water Clear, 1.6mm

Descriptions

Descriptions of Kingbright APTF1616LSEEZGKQBKC provided by its distributors.

LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin SMD T/R
Triple Color LED, Hyper Red/green/blue, Water Clear, 1.6mm
APTF1616 Series Red/Green/Blue 1.6 x 1.6 mm Full-Color Surface Mount LED
630nm(red),515nm(green),460nm(Blue) 120° 1.8V,2.7V,2.7V 2mA Red,2mA Green,2mA Blue With flat top,rectangle transparent colourless,red,red,Green,green,Blue,Blue 4-SMD SMD mount 1.6mm*1.6mm*900μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG