Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APTF1616SEEZGQBDC

LED Low-Power Tri-Color Blue/Green/Hyper Red 460nm/515nm/630nm 3.3V/3.3V/2V 4-Pin SMD T/R
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTF1616SEEZGQBDC.

IHS

Datasheet4 pages3 years ago
Datasheet7 pages14 years ago

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+97.00%

CAD Models

Download Kingbright APTF1616SEEZGQBDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
LED Bi-Color Green/Yellow 565nm/590nm 4-Pin SMD T/R
Dual Color LED, Red/yellow, Water Clear, 1.6mm
Dual Color LED, Yellow/green, Water Clear, 1.6mm
Sm Led 0606 O/G C Smpl Str/Strip Rohs Compliant: Yes |Dialight 598-8430-20-2CF

Descriptions

Descriptions of Kingbright APTF1616SEEZGQBDC provided by its distributors.

LED Low-Power Tri-Color Blue/Green/Hyper Red 460nm/515nm/630nm 3.3V/3.3V/2V 4-Pin SMD T/R
1.6X1.6MM FULL COLOR RGB SMD LED, WATER CLEAR, 621NM/525NM/465NM, 120O VIEWING
1.6 x 1.6 mm Full-Color Surface Mount LED | LED RGB CLEAR 4SMD
630nm(red),515nm(green),460nm(Blue) 120° 2V,3.3V,3.3V 20mA Red,20mA Green,20mA Blue With flat top,rectangle transparent colourless,red,red,Green,green,Blue,Blue 4-SMD SMD mount 1.6mm*1.6mm*900μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTF1616SEEZGQBDC.