Wolfspeed XPCWHT-L1-R250-006E7

3¦ÌM(K) 115¡Ã 3.2V 350MA SMD-2 3.45MM*3.45MM*2.13MM
$ 0.763
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCWHT-L1-R250-006E7.

Newark

Datasheet10 pages16 years ago
Datasheet16 pages16 years ago
Datasheet10 pages17 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color White 70 Automotive
LED Uni-Color White Automotive 2-Pin SMD EP
LED Uni-Color White Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPCWHT-L1-R250-006E7 provided by its distributors.

3¦Ìm(K) 115¡ã 3.2V 350mA SMD-2 3.45mm*3.45mm*2.13mm
LED XLAMP WARM WHITE 3000K 2SMD
XLAMP XP-C LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
LED, SMD, WM-WHITE, 62LM; Series:XP-C; LED Colour:White; Luminous Flux @ Test:67.2lm; CCT:3700K; Forward Current @ Test:350mA; Forward Current If Max:500mA; Forward Voltage @ Test:3.4V; Viewing Angle:115°; LED Mounting:SMD; Operating Temperature Range:0°C to +125°C; No. of Pins:2; Bulb Size:2.6mm; Colour Rendering Index:80; Forward Current If:500mA; Forward Current If Max:500mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:2.6mm; Luminous Flux @ Max / Colour:67.2lm; Mounting Type:SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCWHTL1R250006E7