Wolfspeed XPEWHT-L1-R250-00D01

LED Uni-Color White 70 Automotive
$ 0.569
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-R250-00D01.

Newark

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago

Factory Futures

Farnell

element14

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP T/R
Xlamp Xp-C Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPCWHT-L1-0000-00C02
LED Uni-Color Cool White 70 Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-R250-00D01 provided by its distributors.

LED Uni-Color White 70 Automotive
LED XLAMP COOL WHITE 10000K 2SMD
115¡ã 3.05V 350mA 3.45mm*3.45mm*2.13mm
XLAMP XP-E LIGHT EMITTING DIODE COOL WHITE
LED, SMD, CL-WHITE, 107LM; Series:XP-E; LED Colour:White; Luminous Flux @ Test:114lm; CCT:10000K; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.2V; Viewing Angle:115°; LED Mounting:SMD; No. of Pins:2; Bulb Size:2.6mm; Colour Rendering Index:75; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:3.4V; LED / Lamp Size:2.6mm; Luminous Flux:107lm; Luminous Flux @ Max / Colour:114lm; Luminous Intensity Typ:107lm; Mounting Type:SMD; Termination Type:SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1R25000D01