Wolfspeed XTEAWT-00-0000-000000G50

LED Uni-Color White Automotive 2-Pin SMD EP T/R
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000G50.

Newark

Datasheet16 pages12 years ago

element14 APAC

Cree SCT

Arrow Electronics

Inventory History

3 month trend:
-4.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-02-0000-00000LDE7
4¦Ìm(K) 115¡ã 2.85V 350mA SMD-2 3.45mm*3.45mm*2.54mm
Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-02-0000-00000BFC3

Descriptions

Descriptions of Wolfspeed XTEAWT-00-0000-000000G50 provided by its distributors.

LED Uni-Color White Automotive 2-Pin SMD EP T/R
Single Color LED, Cool White, 3.45mm
Cree LED LED, XLamp XT-E, 3535, 130 lm
Cree Xlamp, XTE, WHITE, 6000K, Cool, Standard CRI, 130 lm
XLamp LED, 5 W, 178 lm/W, RoHS
Cree SCT
LED, HB, COOL WHITE, 6200K, 130LM
LED XTE 130LM COOL WHT 6200K SMD
LED XLAMP COOL WHITE 6200K 2SMD

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTEAWT-00-0000-000000G50.